


SK810L-TP | |
|---|---|
DigiKey Part Number | SK810L-TPMSTR-ND - Tape & Reel (TR) SK810L-TPMSCT-ND - Cut Tape (CT) SK810L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK810L-TP |
Description | DIODE SCHOTTKY 100V 8A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK810L-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.85000 | $8.50 |
| 100 | $0.81860 | $81.86 |
| 500 | $0.63314 | $316.57 |
| 1,000 | $0.57334 | $573.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52109 | $1,563.27 |
| 6,000 | $0.46682 | $2,800.92 |
| 9,000 | $0.43966 | $3,956.94 |
| 15,000 | $0.41778 | $6,266.70 |
| 21,000 | $0.41409 | $8,695.89 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.20750 |











