


SM4H8.5A-TP | |
|---|---|
DigiKey Part Number | 353-SM4H8.5A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4H8.5A-TP |
Description | TVS DIODE 8.5VWM 14.4V SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.78A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.78A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.18174 | $454.35 |
| 5,000 | $0.16443 | $822.15 |
| 7,500 | $0.15560 | $1,167.00 |
| 12,500 | $0.14568 | $1,821.00 |
| 17,500 | $0.13980 | $2,446.50 |
| 25,000 | $0.13409 | $3,352.25 |
| 62,500 | $0.12155 | $7,596.88 |
| 125,000 | $0.11733 | $14,666.25 |
| Unit Price without GST: | $0.18174 |
|---|---|
| Unit Price with GST: | $0.20900 |


