DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-218AB

SM5S22A-TP

DigiKey Part Number
SM5S22A-TPMSTR-ND - Tape & Reel (TR)
SM5S22A-TPMSCT-ND - Cut Tape (CT)
SM5S22A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM5S22A-TP
Description
TVS DIODE 22VWM 35.5VC DO218AB
Customer Reference
Detailed Description
35.5V Clamp 101A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
101A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$2.23096$1,673.22
1,500$2.07596$3,113.94
2,250$2.02444$4,554.99
Manufacturers Standard Package
Unit Price without GST:$2.23096
Unit Price with GST:$2.56560