


MCAC65N06YHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCAC65N06YHE3-TPTR-ND - Tape & Reel (TR) 353-MCAC65N06YHE3-TPCT-ND - Cut Tape (CT) 353-MCAC65N06YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC65N06YHE3-TP |
Description | MOSFET N-CH 60 65A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 65A (Tc) 100W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1740 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $1.67300 | $16.73 |
| 100 | $1.28590 | $128.59 |
| 500 | $1.13766 | $568.83 |
| 1,000 | $1.04467 | $1,044.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.95590 | $4,779.50 |
| 10,000 | $0.85349 | $8,534.90 |
| Unit Price without GST: | $2.67000 |
|---|---|
| Unit Price with GST: | $3.07050 |











