SMAJP4KE200AQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14,000
Unit Price: $0.44000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.14730
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 19,361
Unit Price: $0.68000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9,214
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 590
Unit Price: $0.59000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5,000,000
Unit Price: $0.23874
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.38614
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.13309
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.16621
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.21126
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,987
Unit Price: $0.61000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.13457
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,800
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.14730
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJP4KE200AQ-TP

DigiKey Part Number
353-SMAJP4KE200AQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJP4KE200AQ-TP
Description
TVS DIODE 171VWM 274VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
274V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17226$861.30
10,000$0.15712$1,571.20
15,000$0.14941$2,241.15
25,000$0.14074$3,518.50
35,000$0.13561$4,746.35
50,000$0.13062$6,531.00
125,000$0.12423$15,528.75
Manufacturers Standard Package
Unit Price without GST:$0.17226
Unit Price with GST:$0.19810