


RBR3LB60BTBR1 | |
|---|---|
DigiKey Part Number | 846-RBR3LB60BTBR1TR-ND - Tape & Reel (TR) 846-RBR3LB60BTBR1CT-ND - Cut Tape (CT) 846-RBR3LB60BTBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LB60BTBR1 |
Description | DIODE SCHOTTKY 60V 3A SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBP | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.31600 | $13.16 |
| 100 | $0.86390 | $86.39 |
| 500 | $0.66950 | $334.75 |
| 1,000 | $0.60689 | $606.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52734 | $1,582.02 |
| 6,000 | $0.48728 | $2,923.68 |
| Unit Price without GST: | $2.10000 |
|---|---|
| Unit Price with GST: | $2.41500 |

