DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA

SMAJP4KE550A-TP

DigiKey Part Number
SMAJP4KE550A-TPMSTR-ND - Tape & Reel (TR)
SMAJP4KE550A-TPMSCT-ND - Cut Tape (CT)
SMAJP4KE550A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJP4KE550A-TP
Description
TVS DIODE 495VWM 760VC DO214AC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
500mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.10800$11.08
100$0.72180$72.18
500$0.55550$277.75
1,000$0.50191$501.91
2,000$0.45679$913.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40794$2,039.70
10,000$0.37775$3,777.50
15,000$0.36237$5,435.55
25,000$0.35152$8,788.00
Manufacturers Standard Package
Unit Price without GST:$1.79000
Unit Price with GST:$2.05850