DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB

SMBJP6KE220CA-TP

DigiKey Part Number
SMBJP6KE220CA-TPMSTR-ND - Tape & Reel (TR)
SMBJP6KE220CA-TPMSCT-ND - Cut Tape (CT)
SMBJP6KE220CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE220CA-TP
Description
TVS DIODE 185VWM 328VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,845
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.69000$6.90
100$0.44150$44.15
500$0.33366$166.83
1,000$0.29884$298.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25456$763.68
6,000$0.23224$1,393.44
9,000$0.22087$1,987.83
15,000$0.20808$3,121.20
21,000$0.20051$4,210.71
30,000$0.19315$5,794.50
75,000$0.18404$13,803.00
Manufacturers Standard Package
Unit Price without GST:$1.12000
Unit Price with GST:$1.28800