

SMCJ1.5KE350A-TP | |
---|---|
DigiKey Part Number | SMCJ1.5KE350A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE350A-TP |
Description | TVS DIODE 300VWM 482VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52045 | $1,561.35 |
6,000 | $0.48081 | $2,884.86 |
9,000 | $0.46061 | $4,145.49 |
15,000 | $0.43793 | $6,568.95 |
21,000 | $0.43710 | $9,179.10 |
Unit Price without GST: | $0.52045 |
---|---|
Unit Price with GST: | $0.59852 |