DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB

SMCJ6.5A-TP

DigiKey Part Number
SMCJ6.5A-TPMSTR-ND - Tape & Reel (TR)
SMCJ6.5A-TPMSCT-ND - Cut Tape (CT)
SMCJ6.5A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ6.5A-TP
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.2V Clamp 134A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.2V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
134A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,062
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.69600$6.96
100$0.48220$48.22
500$0.39730$198.65
1,000$0.38958$389.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38958$1,168.74
6,000$0.25162$1,509.72
9,000$0.24284$2,185.56
30,000$0.23431$7,029.30
75,000$0.23005$17,253.75
Manufacturers Standard Package
Unit Price without GST:$0.81000
Unit Price with GST:$0.93150