


SMD36HE1-TP | |
|---|---|
DigiKey Part Number | 353-SMD36HE1-TPTR-ND - Tape & Reel (TR) 353-SMD36HE1-TPCT-ND - Cut Tape (CT) 353-SMD36HE1-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD36HE1-TP |
Description | DIODE SCHOTTKY 60V 3A SOD123HE1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.57200 | $5.72 |
| 100 | $0.37340 | $37.34 |
| 500 | $0.28056 | $140.28 |
| 1,000 | $0.25055 | $250.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18030 | $540.90 |
| 6,000 | $0.16748 | $1,004.88 |
| 9,000 | $0.16729 | $1,505.61 |
| 15,000 | $0.16579 | $2,486.85 |
| 21,000 | $0.15870 | $3,332.70 |
| 30,000 | $0.14723 | $4,416.90 |
| Unit Price without GST: | $0.81000 |
|---|---|
| Unit Price with GST: | $0.93150 |








