
UMH31NS-TP | |
|---|---|
DigiKey Part Number | 353-UMH31NS-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMH31NS-TP |
Description | TRANS PREBIAS NPN 50V SOT-363S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-363S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16851 | $505.53 |
| 6,000 | $0.15262 | $915.72 |
| 9,000 | $0.14451 | $1,300.59 |
| 15,000 | $0.13541 | $2,031.15 |
| 21,000 | $0.13001 | $2,730.21 |
| 30,000 | $0.12477 | $3,743.10 |
| 75,000 | $0.11326 | $8,494.50 |
| 150,000 | $0.11042 | $16,563.00 |
| Unit Price without GST: | $0.16851 |
|---|---|
| Unit Price with GST: | $0.19379 |

