
| LMR-195-UF-4.3/10M-QM(QTY:20Ft) | |
|---|---|
| DigiKey Part Number | 4613-LMR-195-UF-4.3/10M-QM(QTY:20Ft)-ND | 
| Manufacturer | |
| Manufacturer Product Number | LMR-195-UF-4.3/10M-QM(QTY:20Ft) | 
| Description | COAX CBL 4.3/10 TO QMA 20' | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial 4.3/10 to QMA LMR 195 240.0" (6.1m) 20.0' | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | McGill Microwave Systems | |
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Style | 4.3/10 to QMA | |
| 1st Connector | 4.3/10 Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | QMA Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 240.0" (6.1m) 20.0' | |
| Cable Type | LMR 195 | |
| Cable Impedance | 50 Ohms | |
| Connector Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 6 GHz | |
| Color | Black | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $201.41000 | $201.41 | 
| 10 | $184.86700 | $1,848.67 | 
| 25 | $169.02080 | $4,225.52 | 
| Unit Price without GST: | $201.41000 | 
|---|---|
| Unit Price with GST: | $231.62150 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand