LMR-240-ULTRAFLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-240-UF-100M

DigiKey Part Number
4613-LMR-240-UF-100M-ND
Manufacturer
Manufacturer Product Number
LMR-240-UF-100M
Description
CABLE COAXIAL LMR-240 328.1'
Customer Reference
Detailed Description
Coaxial Cable LMR-240 328.1' (100.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
LMR-240
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Braid
Impedance
50 Ohms
Length
328.1' (100.00m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
80.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in NZD
Spool
QuantityUnit PriceExt Price
1$949.49000$949.49
5$854.54400$4,272.72
Unit Price without GST:$949.49000
Unit Price with GST:$1,091.91350