
RG55-NF-NM(QTY:1M) | |
|---|---|
DigiKey Part Number | 4613-RG55-NF-NM(QTY:1M)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NF-NM(QTY:1M) |
Description | COAX CBL N-TYPE TO N-TYPE 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-55 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 39.4" (1.0m) 3.3' |
Part Status Active | Cable Type RG-55 |
Style N-Type to N-Type | Cable Impedance 53 Ohms |
1st Connector N-Type Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 85°C |
2nd Connector N-Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.69000 | $91.69 |
| 10 | $84.14800 | $841.48 |
| 25 | $76.93560 | $1,923.39 |
| Unit Price without GST: | $91.69000 |
|---|---|
| Unit Price with GST: | $105.44350 |






