Cable Assembly Coaxial N-Type to N-Type RG-55 3600.0" (91.4m) 300.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NF-NM(QTY:300ft)

DigiKey Part Number
4613-RG55-NF-NM(QTY:300ft)-ND
Manufacturer
Manufacturer Product Number
RG55-NF-NM(QTY:300ft)
Description
COAX CBL N-TYPE TO N-TYPE 300'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-55 3600.0" (91.4m) 300.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
3600.0" (91.4m) 300.0'
Part Status
Active
Cable Type
RG-55
Style
N-Type to N-Type
Cable Impedance
53 Ohms
1st Connector
N-Type Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 85°C
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1,237.42000$1,237.42
10$1,135.74200$11,357.42
25$1,038.39280$25,959.82
Unit Price without GST:$1,237.42000
Unit Price with GST:$1,423.03300
Alternate Length
COAX CBL N-TYPE TO N-TYPE 131.2'
In-Stock: 10000
Unit Price: $584.94000
COAX CBL N-TYPE TO N-TYPE 246'
In-Stock: 10000
Unit Price: $1,027.58000
COAX CBL N-TYPE TO N-TYPE 17'
In-Stock: 10000
Unit Price: $145.69000
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 10000
Unit Price: $83.97000
COAX CBL N-TYPE TO N-TYPE 36.1'
In-Stock: 10000
Unit Price: $218.15000