
ABS8 | |
---|---|
DigiKey Part Number | 3372-ABS8TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ABS8 |
Description | BRIDGE RECT 1PHASE 800V 41MA ABS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MDD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 41 mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.25422 | $1,525.32 |
Unit Price without GST: | $0.25422 |
---|---|
Unit Price with GST: | $0.29235 |