
KBU1010 | |
---|---|
DigiKey Part Number | 3372-KBU1010-ND |
Manufacturer | MDD |
Manufacturer Product Number | KBU1010 |
Description | BRIDGE RECT 1PHASE 1KV 416MA KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MDD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 416 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBL | |
Supplier Device Package | KBU |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $2.88753 | $1,155.01 |
Unit Price without GST: | $2.88753 |
---|---|
Unit Price with GST: | $3.32066 |