
GSM18B07-P1J | |
---|---|
DigiKey Part Number | 1866-1924-ND |
Manufacturer | |
Manufacturer Product Number | GSM18B07-P1J |
Description | AC/DC DESKTOP ADAPTER 7.5V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5V 15 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | |
Approval Agency | CB, CE, cRUus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.34000 | $28.34 |
5 | $27.05400 | $135.27 |
10 | $25.76600 | $257.66 |
25 | $25.02960 | $625.74 |
Unit Price without GST: | $28.34000 |
---|---|
Unit Price with GST: | $32.59100 |