
| IDPV-45-12 | |
|---|---|
| DigiKey Part Number | 1866-IDPV-45-12-ND | 
| Manufacturer | |
| Manufacturer Product Number | IDPV-45-12 | 
| Description | O/P 12V3.0A | 
| Customer Reference | |
| Detailed Description | 3A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MEAN WELL USA Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Constant Voltage | |
| Topology | AC DC Converter | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 90VAC | |
| Voltage - Input (Max) | 295VAC | |
| Voltage - Output | 12V | |
| Current - Output (Max) | 3A | |
| Power (Watts) | 36 W | |
| Voltage - Isolation | 3.75 kV | |
| Dimming | Analog, PWM | |
| Features | OCP, SCP | |
| Ratings | - | |
| Operating Temperature | -20°C ~ 40°C | |
| Efficiency | 84% | |
| Termination Style | Terminal Block | |
| Size / Dimension | 4.72" L x 2.62" W x 0.87" H (120.0mm x 66.5mm x 22.0mm) | |
| Approval Agency | CB, CCC, CE, cURus, ENEC | |
| Mounting Type | Chassis Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $33.00000 | $33.00 | 
| 5 | $30.61400 | $153.07 | 
| 10 | $29.64000 | $296.40 | 
| Unit Price without GST: | $33.00000 | 
|---|---|
| Unit Price with GST: | $37.95000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand