
GT880P15D5 | |
|---|---|
DigiKey Part Number | 3141-GT880P15D5TR-ND - Tape & Reel (TR) 3141-GT880P15D5CT-ND - Cut Tape (CT) 3141-GT880P15D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT880P15D5 |
Description | MOSFET P-CH 150V 30A 8-POWERSMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 30A (Tc) 138W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3350 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 10 | $2.10500 | $21.05 |
| 100 | $1.41380 | $141.38 |
| 500 | $1.11750 | $558.75 |
| 1,000 | $1.02218 | $1,022.18 |
| 2,000 | $1.02214 | $2,044.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.85529 | $4,276.45 |
| 10,000 | $0.83508 | $8,350.80 |
| Unit Price without GST: | $3.31000 |
|---|---|
| Unit Price with GST: | $3.80650 |

