10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90412LLW-BAA-042-SP

DigiKey Part Number
413-MLX90412LLW-BAA-042-SP-ND
Manufacturer
Manufacturer Product Number
MLX90412LLW-BAA-042-SP
Description
IC FAN DRIVER 40V 2.2A 10DFN
Customer Reference
Detailed Description
Motor Driver I2C, PWM 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
-
Interface
I2C, PWM
Technology
-
Step Resolution
-
Applications
-
Current - Output
2.2A
Voltage - Supply
3.5V ~ 32V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-DFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:121
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
121$2.12149$256.70
Unit Price without GST:$2.12149
Unit Price with GST:$2.43971