
MLX90423GDC-ACA-230-SP | |
|---|---|
DigiKey Part Number | 413-MLX90423GDC-ACA-230-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90423GDC-ACA-230-SP |
Description | TRIAXIS POSITION PROCESSOR . SEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.5° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.86000 | $6.86 |
| 5 | $6.14400 | $30.72 |
| 10 | $5.87500 | $58.75 |
| 25 | $5.55440 | $138.86 |
| 50 | $5.33540 | $266.77 |
| 100 | $5.13430 | $513.43 |
| 500 | $4.73016 | $2,365.08 |
| 1,000 | $4.57965 | $4,579.65 |
| Unit Price without GST: | $6.86000 |
|---|---|
| Unit Price with GST: | $7.88900 |



