
FSFE20 | |
|---|---|
DigiKey Part Number | 2378-FSFE20-ND |
Manufacturer | |
Manufacturer Product Number | FSFE20 |
Description | 32V 20A 1/4 X 1-1/4 SFE FA FUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $3.08000 | $15.40 |
| Unit Price without GST: | $3.08000 |
|---|---|
| Unit Price with GST: | $3.54200 |


