GSB6-3/10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,246
Unit Price: $0.98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.08777
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,880
Unit Price: $0.92000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.58800
Datasheet
GSB6-3/10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB6-3/10

DigiKey Part Number
2378-GSB6-3/10-ND
Manufacturer
Manufacturer Product Number
GSB6-3/10
Description
FUSE,MIDGET,FAST ACTING,GLASS,PC
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, UR, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes