1.5KE18CA-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5KE18CA-BP
Micro Commercial Components Corporate Video

1.5KE15CA-TP

DigiKey Part Number
1.5KE15CA-TPMSTR-ND - Tape & Reel (TR)
1.5KE15CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE15CA-TP
Description
TVS DIODE 12.8VWM 21.2V DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.2V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.36000$1.36
10$0.85600$8.56
100$0.57420$57.42
500$0.56272$281.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.44548$534.58
2,400$0.37154$891.70
Manufacturers Standard Package
Unit Price without GST:$1.36000
Unit Price with GST:$1.56400