EMVA6R3ADA102MJA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.57030
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.57030
Datasheet

Upgrade


Chemi-Con
In Stock: 1,155
Unit Price: $1.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 324
Unit Price: $1.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $1.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 105
Unit Price: $2.36000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $1.66000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 296
Unit Price: $1.91000
Datasheet

Direct


Nichicon
In Stock: 500
Unit Price: $2.04000
Datasheet

Direct


Nichicon
In Stock: 206
Unit Price: $1.90000
Datasheet

Upgrade


Rubycon
In Stock: 480
Unit Price: $1.99000
Datasheet

Upgrade


Rubycon
In Stock: 832
Unit Price: $2.67000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.95000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.58000
Datasheet
MVH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA6R3ADA102MJA0G

DigiKey Part Number
565-2063-2-ND - Tape & Reel (TR)
565-2063-1-ND - Cut Tape (CT)
565-2063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA6R3ADA102MJA0G
Description
CAP ALUM 1000UF 20% 6.3V SMD
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Ripple Current @ High Frequency
464.4 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes