


MMS9013HE3-L-TP | |
|---|---|
DigiKey Part Number | 353-MMS9013HE3-L-TPTR-ND - Tape & Reel (TR) 353-MMS9013HE3-L-TPCT-ND - Cut Tape (CT) 353-MMS9013HE3-L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS9013HE3-L-TP |
Description | TRANS NPN 25V 0.5A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.36800 | $3.68 |
| 100 | $0.18000 | $18.00 |
| 500 | $0.15006 | $75.03 |
| 1,000 | $0.10428 | $104.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09038 | $271.14 |
| 6,000 | $0.08383 | $502.98 |
| 9,000 | $0.06952 | $625.68 |
| 30,000 | $0.06829 | $2,048.70 |
| 75,000 | $0.06134 | $4,600.50 |
| 150,000 | $0.05316 | $7,974.00 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |




