MBRD6100CT-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MBRD6100CT-TP
Micro Commercial Components Corporate Video

MCU15N10A-TP

DigiKey Part Number
353-MCU15N10A-TPTR-ND - Tape & Reel (TR)
353-MCU15N10A-TPCT-ND - Cut Tape (CT)
353-MCU15N10A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU15N10A-TP
Description
MOSFET N-CH 100V 15A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 15A (Tc) 50W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
50W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,843
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.75000$1.75
10$1.09300$10.93
100$0.71170$71.17
500$0.54740$273.70
1,000$0.49444$494.44
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.43709$1,092.72
5,000$0.40163$2,008.15
7,500$0.38356$2,876.70
12,500$0.36326$4,540.75
17,500$0.35123$6,146.52
25,000$0.34508$8,627.00
Manufacturers Standard Package
Unit Price without GST:$1.75000
Unit Price with GST:$2.01250