SS16E-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 22,465
Unit Price: $0.33000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2,830
Unit Price: $0.81000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 9,780
Unit Price: $0.88000
Datasheet

Direct


Diodes Incorporated
In Stock: 11,794
Unit Price: $0.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 99,496
Unit Price: $0.28000
Datasheet

Similar


Comchip Technology
In Stock: 33,671
Unit Price: $0.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,522
Unit Price: $1.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,406
Unit Price: $1.56000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 159
Unit Price: $1.20000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 28,249
Unit Price: $0.42000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 1,110,000
Unit Price: $0.13038
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 650
Unit Price: $0.44000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 10,603
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,374
Unit Price: $0.26000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA
DO-214AC, SMA

SS16E-TP

DigiKey Part Number
SS16E-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS16E-TP
Description
DIODE SCHOTTKY 60V 1A SMAE
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMAE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes