


UFM15PL-TP | |
---|---|
DigiKey Part Number | UFM15PL-TPMSTR-ND - Tape & Reel (TR) UFM15PL-TPMSCT-ND - Cut Tape (CT) UFM15PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFM15PL-TP |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | UFM15PL-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.52600 | $5.26 |
100 | $0.33350 | $33.35 |
500 | $0.24956 | $124.78 |
1,000 | $0.22245 | $222.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.19305 | $482.62 |
5,000 | $0.17485 | $874.25 |
7,500 | $0.16557 | $1,241.77 |
12,500 | $0.15514 | $1,939.25 |
17,500 | $0.14896 | $2,606.80 |
25,000 | $0.14295 | $3,573.75 |
62,500 | $0.12976 | $8,110.00 |
125,000 | $0.12653 | $15,816.25 |
Unit Price without GST: | $0.86000 |
---|---|
Unit Price with GST: | $0.98900 |