cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEA-06-250UN-120

DigiKey Part Number
1033-CEA-06-250UN-120-ND
Manufacturer
Manufacturer Product Number
CEA-06-250UN-120
Description
CEA-06-250UN-120 STRAIN GAGES (5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Strain Gauge ±5% 0.250" (6.35mm) 0.120" (3.05mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Series
Packaging
Bulk
Part Status
Active
Pattern Type
Linear
Strain Range
±5%
Resistance
120 Ohms
Resistance Tolerance
±0.3%
Length - Active
0.250" (6.35mm)
Length - Overall Pattern
0.415" (10.54mm)
Length - Overall
0.52" (13.2mm)
Width - Active
0.120" (3.05mm)
Width - Overall Pattern
0.120" (3.05mm)
Width - Overall
0.22" (5.6mm)
Operating Temperature
-100 ~ 350°F (-75 ~ 175°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$119.53000$119.53
Manufacturers Standard Package
Unit Price without GST:$119.53000
Unit Price with GST:$137.45950