
MMF405057 | |
---|---|
DigiKey Part Number | 1033-MMF405057-ND |
Manufacturer | |
Manufacturer Product Number | MMF405057 |
Description | STRAIN GAUGE 120OHM ROSETTE 5/PK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stacked Rosette Strain Gauge ±3% 0.039" (1.00mm) 0.045" (1.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Pattern Type | Stacked Rosette | |
Strain Range | ±3% | |
Resistance | 120 Ohms | |
Resistance Tolerance | ±0.6% | |
Length - Active | 0.039" (1.00mm) | |
Length - Overall Pattern | 0.144" (3.66mm) | |
Length - Overall | 0.20" (5.1mm) | |
Width - Active | 0.045" (1.14mm) | |
Width - Overall Pattern | 0.147" (3.73mm) | |
Width - Overall | 0.20" (5.1mm) | |
Operating Temperature | -50°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $527.02000 | $527.02 |
Unit Price without GST: | $527.02000 |
---|---|
Unit Price with GST: | $606.07300 |