
DPD090020-P5P | |
|---|---|
DigiKey Part Number | T402-P5P-ND |
Manufacturer | |
Manufacturer Product Number | DPD090020-P5P |
Description | AC/DC WALL MOUNT ADAPTER 9V 1.8W |
Customer Reference | |
Detailed Description | 9V 1.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1.8 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.20" L x 1.73" W x 1.42" H (56.0mm x 44.0mm x 36.0mm) | |
Approval Agency | - | |
Weight | - |

