1N6475US/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.56330
Datasheet
SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6475US/TR

DigiKey Part Number
150-1N6475US/TR-ND - Tape & Reel (TR)
150-1N6475US/TRCT-ND - Cut Tape (CT)
150-1N6475US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6475US/TR
Description
TVS DIODE 40.3VWM 63.5VC D5C
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
63.5V Clamp 24A Ipp Tvs Diode Surface Mount D-5C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.3V
Voltage - Breakdown (Min)
43.7V
Voltage - Clamping (Max) @ Ipp
63.5V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, C
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.79000$27.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$23.61230$2,361.23
Manufacturers Standard Package
Unit Price without GST:$27.79000
Unit Price with GST:$31.95850