24FC1026T-I/ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4,015
Unit Price: $2.02000
Datasheet

Similar


Microchip Technology
In Stock: 14,914
Unit Price: $2.13000
Datasheet

Similar


onsemi
In Stock: 1,685
Unit Price: $2.15000
Datasheet

Similar


STMicroelectronics
In Stock: 5,765
Unit Price: $2.80000
Datasheet

Similar


STMicroelectronics
In Stock: 8,307
Unit Price: $2.36000
Datasheet

Parametric Equivalent


onsemi
In Stock: 9,386
Unit Price: $1.93000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,809
Unit Price: $1.95000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC1026T-I/ST

DigiKey Part Number
24FC1026T-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24FC1026T-I/ST
Description
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types