
APT30M36B2FLLG | |
|---|---|
DigiKey Part Number | APT30M36B2FLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT30M36B2FLLG |
Description | MOSFET N-CH 300V 84A T-MAX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 84A (Tc) Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 36mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 6480 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | T-MAX™ [B2] | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $39.43967 | $1,183.19 |
| Unit Price without GST: | $39.43967 |
|---|---|
| Unit Price with GST: | $45.35562 |




