AT91SAM9260B-CU-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT91SAM9260B-CU-100

AT91SAM9N12-CUR

DigiKey Part Number
AT91SAM9N12-CURTR-ND - Tape & Reel (TR)
AT91SAM9N12-CURCT-ND - Cut Tape (CT)
AT91SAM9N12-CURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT91SAM9N12-CUR
Description
IC MPU SAM9N 400MHZ 217LFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9N 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM9N12-CUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
-
RAM Controllers
LPDDR, LPDDR2, DDR2, SDR, SRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD, Touchscreen
Ethernet
-
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
217-LFBGA
Supplier Device Package
217-LFBGA (15x15)
Additional Interfaces
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.35000$17.35
25$15.79080$394.77
100$14.29990$1,429.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.29998$7,149.99
Manufacturers Standard Package
Unit Price without GST:$17.35000
Unit Price with GST:$19.95250