

ATA5774C-PXQW | |
---|---|
DigiKey Part Number | ATA5774C-PXQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA5774C-PXQW |
Description | RF XMITTER UHF 429-439MHZ 24VQFN |
Customer Reference | |
Detailed Description | RF Transmitter UHF 429MHz ~ 439MHz 7.5dBm PCB, Surface Mount Antenna 24-VQFN Exposed Pad |
EDA/CAD Models | ATA5774C-PXQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 429MHz ~ 439MHz | |
Applications | General Purpose | |
Modulation or Protocol | UHF | |
Data Rate (Max) | - | |
Power - Output | 7.5dBm | |
Current - Transmitting | 14mA | |
Data Interface | SPI | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 4kB Flash, 256B EEPROM, 256B SRAM | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x5) |