ATA6660-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,733
Unit Price: $6.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 531
Unit Price: $13.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7,665
Unit Price: $12.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 412
Unit Price: $10.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,604
Unit Price: $10.66000
Datasheet

Similar


Texas Instruments
In Stock: 12,995
Unit Price: $6.66000
Datasheet

Similar


Texas Instruments
In Stock: 43,990
Unit Price: $4.01000
Datasheet

Similar


Texas Instruments
In Stock: 2,497
Unit Price: $15.33000
Datasheet

Similar


Texas Instruments
In Stock: 593
Unit Price: $6.48000
Datasheet

Similar


Texas Instruments
In Stock: 3,425
Unit Price: $5.59000
Datasheet

Similar


Texas Instruments
In Stock: 14,063
Unit Price: $7.55000
Datasheet

Similar


Texas Instruments
In Stock: 2,481
Unit Price: $7.55000
Datasheet

Similar


Texas Instruments
In Stock: 4,041
Unit Price: $9.59000
Datasheet
8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SO

ATA6660-TAP

DigiKey Part Number
ATA6660-TAPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6660-TAP
Description
IC TRANSCEIVER HALF 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ATA6660-TAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types