32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6011HI1B-009.6000T

DigiKey Part Number
150-DSC6011HI1B-009.6000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6011HI1B-009.6000T
Description
MEMS OSC ULP LVCMOS -40C-85C 50P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.6 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
9.6 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.98922$1,978.44
Unit Price without GST:$0.98922
Unit Price with GST:$1.13760