
EX128-PTQG64 | |
---|---|
DigiKey Part Number | EX128-PTQG64-ND |
Manufacturer | |
Manufacturer Product Number | EX128-PTQG64 |
Description | IC FPGA 46 I/O 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EX Field Programmable Gate Array (FPGA) IC 46 256 64-LQFP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 46 | |
Number of Gates | 6000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $138.28763 | $22,126.02 |
Unit Price without GST: | $138.28763 |
---|---|
Unit Price with GST: | $159.03077 |