64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX128-TQ64I

DigiKey Part Number
EX128-TQ64I-ND
Manufacturer
Manufacturer Product Number
EX128-TQ64I
Description
IC FPGA 46 I/O 64TQFP
Customer Reference
Detailed Description
EX Field Programmable Gate Array (FPGA) IC 46 256 64-LQFP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Number of Logic Elements/Cells
256
Number of I/O
46
Number of Gates
6000
Voltage - Supply
2.3V ~ 2.7V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.