
EX128-TQG100A | |
---|---|
DigiKey Part Number | EX128-TQG100A-ND |
Manufacturer | |
Manufacturer Product Number | EX128-TQG100A |
Description | IC FPGA 70 I/O 100TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EX Field Programmable Gate Array (FPGA) IC 70 256 100-LQFP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 256 | |
Number of I/O | 70 | |
Number of Gates | 6000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,080 | $155.86393 | $1,571,108.41 |
Unit Price without GST: | $155.86393 |
---|---|
Unit Price with GST: | $179.24352 |