64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX128-TQG64

DigiKey Part Number
EX128-TQG64-ND
Manufacturer
Manufacturer Product Number
EX128-TQG64
Description
IC FPGA 46 I/O 64TQFP
Customer Reference
Detailed Description
EX Field Programmable Gate Array (FPGA) IC 46 256 64-LQFP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
256
Number of I/O
46
Number of Gates
6000
Voltage - Supply
2.3V ~ 2.7V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.