
HV2815/AJA | |
|---|---|
DigiKey Part Number | 150-HV2815/AJA-ND |
Manufacturer | |
Manufacturer Product Number | HV2815/AJA |
Description | IC SWITCH SPSTX32 6OHM 121TFBGA |
Customer Reference | |
Detailed Description | 32 Circuit IC Switch 1:1 6Ohm (Typ) 121-TFBGA (10x10) |
EDA/CAD Models | HV2815/AJA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 32 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-TFBGA (10x10) |

