B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5190

DigiKey Part Number
1086-18770-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5190
Description
DIODE STANDARD 600V 3A B AXIAL
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/297
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
100$25.89440$2,589.44
Unit Price without GST:$25.89440
Unit Price with GST:$29.77856