JANKCA1N748A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.53361
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.17758
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.17758
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.49676
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.53945
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $10.60068
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.06680

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.47803
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.81538
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.34324
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.42243
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.96817
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANKCA1N748A

DigiKey Part Number
150-JANKCA1N748A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANKCA1N748A
Description
DIODE ZENER 3.9V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.