
KSZ8721BL-TR | |
---|---|
DigiKey Part Number | 576-1028-2-ND - Tape & Reel (TR) 576-1028-1-ND - Cut Tape (CT) 576-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8721BL-TR |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8721BL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.33000 | $9.33 |
25 | $7.78480 | $194.62 |
100 | $7.52260 | $752.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.16155 | $7,161.55 |
Unit Price without GST: | $9.33000 |
---|---|
Unit Price with GST: | $10.72950 |