64 VQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8831T/Q2A

DigiKey Part Number
150-LAN8831T/Q2ATR-ND - Tape & Reel (TR)
150-LAN8831T/Q2ACT-ND - Cut Tape (CT)
150-LAN8831T/Q2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN8831T/Q2A
Description
IC TXRX FULL/HALF 8/8 64VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Full, Half Ethernet 64-VQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
8/8
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
25$4.63800$115.95
100$4.48600$448.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.48598$4,485.98
Manufacturers Standard Package
Unit Price without GST:$5.58000
Unit Price with GST:$6.41700